MS27473P14A97PC

Heilind Number:AAOMS27473P14A97PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P14A97PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P14A97PC
SKU:AAOMS27473P14A97PC

Detailed Description

The MIL-DTL-38999 Series II connectors feature a robust design with up to 128 environmentally sealed contacts for reliable performance in harsh environments. With an operating temperature range of -65 °C to 200 °C, they offer versatility in various applications. Available in multiple mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure connectivity. They come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they guarantee durability and corrosion resistance. Ideal for military and industrial use, these circular plugs with removable crimp contacts provide a reliable solution for demanding situations.