MS27473P14B35S

Heilind Number:AAOMS27473P14B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P14B35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P14B35S
SKU:AAOMS27473P14B35S

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, offer reliable connectivity with up to 128 contacts in an insert. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Made of durable aluminum with multiple plating options, including RoHS certified finishes, they guarantee long-term performance. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. The straight, RFI grounding, and standard plugs with a 90-degree cable clamp accommodate diverse needs. Whether in military or industrial settings, these MIL-DTL-38999 II connectors, meeting stringent specifications, ensure efficient and durable electrical connections.