MS27473P14F18SA

Heilind Number:AAOMS27473P14F18SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P14F18SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P14F18SA
SKU:AAOMS27473P14F18SA

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments with up to 128 contacts. Designed for durability, these connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in aluminum shells with multiple plating options, such as electroless nickel and cadmium-free finishes, these connectors ensure robust performance. With MIL-DTL-38999 II certification, they meet stringent military specifications, making them suitable for demanding applications.