MS27473P14F18SD

Heilind Number:AAOMS27473P14F18SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P14F18SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P14F18SD
SKU:AAOMS27473P14F18SD

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert and offer reliable performance in extreme conditions. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for military and aerospace applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors, made with aluminum shells and gold-plated removable crimp contacts, ensure durable and high-quality connections. Offering RoHS compliant finishes, such as electroless nickel, they meet stringent environmental standards. Suitable for potting applications, these connectors are essential components for demanding environments, guaranteeing secure and efficient electrical connectivity.