| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473P16A26SC L/C |
| SKU: | AAOMS27473P16A26SC L/C |
MS27473P16A26SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer reliable performance in harsh environments. With front and rear wall mounts, jam nut, and box mount receptacles, they ensure secure connections. Operating between -65 °C and 200 °C, these connectors are versatile for various applications. The aluminum shells, available in multiple plating options including cadmium-free finishes, meet RoHS standards. Utilizing M39029 rear release crimp contacts, they guarantee efficient connectivity. Ideal for military and industrial use, these connectors provide durable and conductive solutions. Please note that this assembly does not ship with contacts.