| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473P16A8SA L/C |
| SKU: | AAOMS27473P16A8SA L/C |
MS27473P16A8SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65°C to 200°C, these connectors are designed for durability. Available in various mounting options such as front wall mount and jam nut receptacles, they cater to diverse applications. Compliant with military specifications, these connectors ensure reliable connectivity. Crafted from aluminum with plating options including electroless nickel and cadmium finishes, they offer both strength and corrosion resistance. Incorporating removable crimp contacts, these connectors provide flexibility in assembly. Suitable for potting applications, they are ideal for use in demanding environments. Please note, this assembly does not ship with contacts.

