MS27473P16B35SA

Heilind Number:AAOMS27473P16B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P16B35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P16B35SA
SKU:AAOMS27473P16B35SA

Detailed Description

The MIL-DTL-38999 Series II connectors boast a high contact capacity of up to 128, housed within a robust environmentally sealed insert. Designed for harsh environments, these connectors operate reliably in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Crafted from aluminum, these connectors offer durability, with plating options such as cadmium, nickel, and anodized finishes available. With RoHS certified cadmium-free options, they cater to environmentally conscious requirements. Perfect for military and industrial use, these connectors guarantee reliable performance in challenging conditions.