MS27473P16B35SD

Heilind Number:AAOMS27473P16B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P16B35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P16B35SD
SKU:AAOMS27473P16B35SD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. With an extensive operating temperature range of -65 °C to 200 °C, these connectors provide reliable functionality in extreme conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they ensure both durability and environmental compliance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Suitable for military and industrial applications, the MIL-DTL-38999 II series sets a standard for robust circular connectors.