MS27473P18F32SA

Heilind Number:AAOMS27473P18F32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P18F32SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P18F32SA
SKU:AAOMS27473P18F32SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they accommodate diverse application needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. With aluminum shells and multiple plating options, such as electroless nickel and RoHS-certified finishes, they provide durability and environmental compliance. Operating between -65°C and 200°C, these connectors are suitable for a wide range of industrial and military applications.