MS27473P18F35S

Heilind Number:AAOMS27473P18F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P18F35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P18F35S
SKU:AAOMS27473P18F35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. These connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with options for plating, such as gold and electroless nickel, ensuring reliable performance. With removable crimp contacts, they guarantee secure and efficient connections for demanding applications.