MS27473P18F35SA

Heilind Number:AAOMS27473P18F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P18F35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P18F35SA
SKU:AAOMS27473P18F35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering a high-density solution for harsh environments. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mount types including front wall mount, rear wall mount, jam nut, and more, they provide flexibility in installation. The connectors come in aluminum shells with plating options such as cadmium-free finishes, ensuring durability and compliance with RoHS regulations. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Ideal for military and aerospace applications, these connectors are designed for longevity, with a service rating of M and a contact mating life of 500 cycles. The MIL-DTL-38999 Series II connectors are a reliable choice for demanding connectivity needs.