MS27473P20B16PC

Heilind Number:AAOMS27473P20B16PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P20B16PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P20B16PC
SKU:AAOMS27473P20B16PC

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for harsh environments, offering up to 128 contacts in a durable insert. With environmental sealing and a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring straight, RFI grounding, and standard plugs with 90-degree cable clamp options, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications for durability. RoHS compliant versions are also available, ensuring environmental responsibility. Suitable for various applications, these MIL-DTL-38999 II connectors are essential for demanding industrial and military environments.