MS27473P20B16PD

Heilind Number:AAOMS27473P20B16PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P20B16PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P20B16PD
SKU:AAOMS27473P20B16PD

Detailed Description

Vastly versatile, MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts in a durable insert. Designed for extreme conditions, these connectors are sealed against environmental elements and can operate seamlessly in temperatures ranging from -65 °C to 200 °C. Offering a range of mounting options including front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse installation needs. With straight, RFI grounding, and standard plug variations featuring a 90-degree cable clamp, they ensure secure connections in various setups. Crafted from aluminum with multiple plating options including cadmium-free finishes, they guarantee reliability and longevity. Compliant with MIL-DTL-38999 II specifications, these connectors, with their gold-plated removable crimp contacts, facilitate efficient electrical connections in military and industrial applications.