MS27473P20B16S

Heilind Number:AAOMS27473P20B16S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P20B16S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P20B16S
SKU:AAOMS27473P20B16S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert with a wide operating temperature range of -65 °C to 200 °C. These connectors offer various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, with straight, RFI grounding, and standard plugs available. Compliant with military specification MIL-DTL-38999 II, they come in 9 shell sizes and 52 insert arrangements, using M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options including cadmium and nickel, these connectors ensure reliable performance with RoHS certified finishes available. The MS27473 model specifically features 16 removable crimp contacts, gold-plated for enhanced conductivity, suitable for demanding applications requiring potting and offering 500 mating cycles.