MS27473P20B2SC

Heilind Number:AAOMS27473P20B2SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P20B2SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P20B2SC
SKU:AAOMS27473P20B2SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These connectors, compliant with military specification MIL-DTL-38999 II, come in various configurations such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. With options for aluminum shells and different plating finishes including cadmium-free options, these connectors ensure durability and conductivity. Suitable for military and industrial applications, they are ideal for use in demanding environments requiring rugged and reliable electrical connections.