MS27473P20B35PB

Heilind Number:AAOMS27473P20B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P20B35PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P20B35PB
SKU:AAOMS27473P20B35PB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity for harsh environments. With up to 128 contacts in an insert, these circular plugs feature front and rear wall mount options, jam nut, and box mount receptacles. Operating in temperatures ranging from -65 °C to 200 °C, they provide reliable functionality in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options such as electroless nickel and cadmium olive drab, they ensure durability and longevity. RoHS compliant finishes are also available. Perfect for military and industrial applications, these connectors are designed for potting and feature a service rating of M. Conductive and with a mating life of 500 cycles, they guarantee efficient performance in demanding settings.