MS27473P20B35PD

Heilind Number:AAOMS27473P20B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P20B35PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P20B35PD
SKU:AAOMS27473P20B35PD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. The aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for military and aerospace applications requiring rugged and durable interconnect solutions.