MS27473P20F16PD

Heilind Number:AAOMS27473P20F16PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P20F16PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P20F16PD
SKU:AAOMS27473P20F16PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and more, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to different connectivity needs. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure reliable connections. Constructed with aluminum shells and offering a variety of plating options including cadmium-free finishes, they provide durability and performance. Ideal for military and industrial applications, these connectors are RoHS compliant, meeting environmental standards.