MS27473P20F16S

Heilind Number:AAOMS27473P20F16S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P20F16S
ECAD Model:
3D Model

Description:

38999 S2 PLG 16#16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P20F16S
SKU:AAOMS27473P20F16S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating different specifications. Constructed with aluminum shells and offered in multiple plating options such as gold, electroless nickel, and cadmium free finishes, they ensure reliable performance. RoHS compliant, these connectors meet stringent environmental regulations, making them suitable for a wide range of applications in military and industrial settings.