MS27473P20F16SA

Heilind Number:AAOMS27473P20F16SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P20F16SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P20F16SA
SKU:AAOMS27473P20F16SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert and offering secure environmental sealing. With a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in demanding conditions. Available in various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with multiple plating options including cadmium-free finishes, meeting RoHS compliance. Utilizing M39029 rear release crimp contacts, they guarantee efficient connectivity and are rated for 500 mating cycles. Suitable for military and industrial applications, these connectors are ideal for high-performance systems requiring rugged and durable electrical connections.