MS27473P20F16SD

Heilind Number:AAOMS27473P20F16SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P20F16SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P20F16SD
SKU:AAOMS27473P20F16SD

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts housed in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors are designed for harsh environments. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options including gold, electroless nickel, and cadmium-free finishes, these connectors meet stringent military specifications for reliability. With a mating type of bayonet coupling, they ensure secure connectivity in demanding applications.