MS27473P22B35S

Heilind Number:AAOMS27473P22B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P22B35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P22B35S
SKU:AAOMS27473P22B35S

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts, designed for harsh environments. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C, ensuring reliability in extreme conditions. Available in various mounting styles including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount, they cater to diverse application needs. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors provide flexibility in installation. Compliant with military specifications, they guarantee high-quality performance, making them ideal for demanding aerospace, defense, and industrial applications.