MS27473P22B35SD

Heilind Number:AAOMS27473P22B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P22B35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P22B35SD
SKU:AAOMS27473P22B35SD

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and wide operating temperatures from -65 °C to 200 °C. These harsh environment connectors come in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, with straight, RFI grounding, and standard plugs available. Compliant with military specification MIL-DTL-38999 II, they ensure reliable performance in demanding applications. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors are suitable for diverse industrial and military uses.