MS27473P22B55SA

Heilind Number:AAOMS27473P22B55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P22B55SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P22B55SA
SKU:AAOMS27473P22B55SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts housed in a sealed insert. Operating between -65°C and 200°C, they offer durability in extreme conditions. Available in various mount types like front and rear wall, jam nut, and box mount, these connectors feature 52 insert arrangements with M39029 crimp contacts. Constructed with aluminum shells and plated in options like electroless nickel and cadmium, they ensure reliable performance. With RoHS compliant finishes, they meet environmental standards. Perfect for military, aerospace, and industrial applications, these connectors provide a secure and conductive solution for demanding settings.