MS27473P22B55SD

Heilind Number:AAOMS27473P22B55SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P22B55SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P22B55SD
SKU:AAOMS27473P22B55SD

Detailed Description

MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with their environmental sealing and wide operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they offer versatility in connectivity solutions. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and plated with options such as cadmium and nickel, they meet stringent military specifications for durability. Suitable for diverse applications, these connectors are a dependable choice for demanding environments.