MS27473P22F21PC

Heilind Number:AAOMS27473P22F21PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P22F21PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P22F21PC
SKU:AAOMS27473P22F21PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. These connectors, with various mounting options including front and rear wall mount, jam nut, and box mount receptacles, offer versatility in connectivity solutions. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable performance. The aluminum shells come with multiple plating options, including RoHS compliant finishes, ensuring durability and environmental compliance. Perfect for military and industrial applications, these connectors provide secure, high-quality electrical connections in demanding conditions.