MS27473P22F35P

Heilind Number:AAOMS27473P22F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P22F35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P22F35P
SKU:AAOMS27473P22F35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts within an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in aluminum shells with multiple plating options, such as cadmium and nickel, these connectors ensure durability and reliability. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With a straight plug configuration and bayonet coupling, they are suitable for military and industrial applications requiring high-performance connectivity.