MS27473P22F35PD

Heilind Number:AAOMS27473P22F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P22F35PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P22F35PD
SKU:AAOMS27473P22F35PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they provide reliable performance in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. Available in aluminum shells with a range of plating options including gold, they ensure durability and efficient conductivity. Compliant with MIL-DTL-38999 II military specification, they guarantee high-quality standards for aerospace, defense, and industrial sectors.