MS27473P22F35SD

Heilind Number:AAOMS27473P22F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P22F35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P22F35SD
SKU:AAOMS27473P22F35SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an insert. Designed for durability, these connectors are environmentally sealed and can withstand temperatures ranging from -65°C to 200°C. With various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they meet stringent military specifications for reliability. Suitable for a wide range of applications, these connectors ensure robust performance with a contact mating life of 500 cycles and a service rating of M. RoHS compliant options are also available.