MS27473P22F55SC

Heilind Number:AAOMS27473P22F55SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P22F55SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P22F55SC
SKU:AAOMS27473P22F55SC

Detailed Description

Military Specification MIL-DTL-38999 Series II connectors feature up to 128 environmentally sealed contacts within an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. These connectors, with 55 gold-plated contacts in shell size 22-55, ensure reliable performance in demanding applications. Constructed with aluminum shells and compliant with RoHS standards, they provide durability and environmental responsibility. Trusted for their quality and performance, MIL-DTL-38999 Series II connectors are essential for military, aerospace, and industrial applications requiring rugged, high-performance connectivity.