MS27473P24B35P

Heilind Number:AAOMS27473P24B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P24B35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P24B35P
SKU:AAOMS27473P24B35P

Detailed Description

MIL-DTL-38999 Series II connectors, compliant with military specification, offer reliable performance in harsh environments. Featuring up to 128 gold-plated contacts in a straight plug configuration, they ensure secure electrical connections. With a wide operating temperature range from -65 °C to 175 °C, these connectors are suitable for various applications. Made of durable aluminum with multiple plating options, including RoHS-compliant finishes, they guarantee long-lasting functionality. Designed for easy installation, they come in 9 shell sizes and 52 insert arrangements, accommodating diverse needs. The bayonet coupling mechanism ensures quick and secure mating, while the removable crimp contacts provide flexibility. Whether for aerospace, defense, or industrial use, these connectors meet the highest standards for performance and reliability.