MS27473P24B35PC

Heilind Number:AAOMS27473P24B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P24B35PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P24B35PC
SKU:AAOMS27473P24B35PC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts housed within an insert for high-density connectivity. These connectors are rugged and environmentally sealed, suitable for use in extreme temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Available in aluminum shells with plating options including cadmium and nickel, they ensure reliable performance in harsh conditions. With M39029 rear release crimp contacts and a range of shell sizes and insert arrangements, they provide versatility in design. RoHS compliant finishes are also available, making them suitable for environmentally conscious applications. Ideal for military and industrial use, the MIL-DTL-38999 Series II connectors are a reliable choice for high-performance connectivity.