MS27473P24B35PD

Heilind Number:AAOMS27473P24B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P24B35PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P24B35PD
SKU:AAOMS27473P24B35PD

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments with up to 128 contacts housed in an insert. Designed for rugged applications, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting options such as front wall, rear wall, and jam nut receptacles, they feature thin walls and restricted lengths for efficient connectivity. With a choice of shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The aluminum shells come with plating options including cadmium and nickel for enhanced durability. Meeting military specifications, these connectors are ideal for aerospace, defense, and other demanding industries.