MS27473P8A6S

Heilind Number:AAOMS27473P8A6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P8A6S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P8A6S
SKU:AAOMS27473P8A6S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, featuring durable environmental sealing for reliable operation in harsh conditions. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different installation requirements. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, they ensure long-lasting performance even in corrosive environments. RoHS compliant versions are also available. Designed for military specifications, these connectors, with gold-plated removable crimp contacts, guarantee secure and durable electrical connections, making them essential for mission-critical applications.