MS27473P8B35S

Heilind Number:AAOMS27473P8B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P8B35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P8B35S
SKU:AAOMS27473P8B35S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in application. With 52 insert arrangements and utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, these connectors meet stringent military specifications for durability. Ideal for use in demanding scenarios, they provide secure and efficient electrical connections in aerospace, defense, and industrial settings.