MS27473P8B6P

Heilind Number:AAOMS27473P8B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P8B6P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P8B6P
SKU:AAOMS27473P8B6P

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering reliable connectivity in harsh environments. With an operating temperature range of -65°C to 200°C, these connectors are environmentally sealed for optimal performance. Available in various mount types such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The plugs, including straight and RFI grounding options, come with 90-degree cable clamps for secure attachment. Compliant with military specification MIL-DTL-38999 II, they ensure durability and longevity. Featuring aluminum shells with plating options like electroless nickel and cadmium finishes, these connectors guarantee efficient signal transmission. Suitable for applications requiring potting, they offer a male pin contact style with a mating life of 500 cycles. Explore the versatility of these connectors, ideal for military and industrial settings.