MS27473P8B6PD

Heilind Number:AAOMS27473P8B6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473P8B6PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473P8B6PD
SKU:AAOMS27473P8B6PD

Detailed Description

MIL-DTL-38999 Series II connectors boast exceptional durability, with up to 128 contacts housed within an environmentally sealed insert. Designed for harsh environments, these connectors operate flawlessly in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Crafted from aluminum with a selection of plating options including cadmium and nickel, they offer reliable performance in demanding applications. RoHS compliant finishes are also available. Perfect for military and industrial use, these connectors guarantee longevity and conductivity, making them an essential component for any project.