| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473P8F35SC L/C |
| SKU: | AAOMS27473P8F35SC L/C |
MS27473P8F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473P8F35SC L/C model, offer robust and reliable electrical connectivity in harsh environments. With a maximum operating temperature of 200 °C and a minimum of -65 °C, these connectors are designed to perform in extreme conditions. Featuring a Straight Plug shell style with a shell size of 8-35, they are suitable for a wide range of applications. The Electroless Nickel finish coating ensures durability and longevity. Please note that this assembly does not ship with contacts, providing flexibility for customized configurations.