MS27473T10A13P

Heilind Number:AAOMS27473T10A13P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10A13P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10A13P
SKU:AAOMS27473T10A13P

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an insert. Designed for harsh environments, these connectors are sealed for protection and can operate in temperatures ranging from -65 °C to 200 °C. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring a durable aluminum shell with plating options such as electroless nickel and cadmium, these connectors ensure reliable performance. With RoHS compliant finishes, they meet environmental standards. Suitable for military and industrial applications, the MIL-DTL-38999 Series II connectors guarantee secure and efficient electrical connections.