MS27473T10A13PA

Heilind Number:AAOMS27473T10A13PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10A13PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10A13PA
SKU:AAOMS27473T10A13PA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they operate reliably in temperatures ranging from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and efficient installations. Featuring a range of plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications for durability and performance. With male pin contacts and a bayonet mating system, these connectors guarantee reliable conductivity and are ideal for applications requiring rugged and reliable connectivity in challenging conditions.