MS27473T10A13PC

Heilind Number:AAOMS27473T10A13PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10A13PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10A13PC
SKU:AAOMS27473T10A13PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature ranging from -65°C to 200°C. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors are well-suited for military and aerospace applications. With a range of plating options such as gold, electroless nickel, and cadmium finishes, they ensure reliable conductivity and durability. Compliant with RoHS standards, they offer versatility and performance in demanding environments.