MS27473T10A13S

Heilind Number:AAOMS27473T10A13S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10A13S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10A13S
SKU:AAOMS27473T10A13S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and a range of plating options, including cadmium-free finishes, they meet stringent military specifications for reliability. Suitable for applications requiring durability and performance in demanding conditions, these connectors ensure secure and efficient electrical connections.