MS27473T10A13SA

Heilind Number:AAOMS27473T10A13SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10A13SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10A13SA
SKU:AAOMS27473T10A13SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, they ensure durability and reliability. With a contact gender of female and contact style of socket, these connectors are suitable for demanding military and aerospace applications.