MS27473T10A13SD

Heilind Number:AAOMS27473T10A13SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10A13SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10A13SD
SKU:AAOMS27473T10A13SD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options like cadmium and nickel, they ensure reliability in extreme conditions. With a temperature range of -65°C to 200°C, these connectors are ideal for military and aerospace applications.