MS27473T10A35PC

Heilind Number:AAOMS27473T10A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10A35PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10A35PC
SKU:AAOMS27473T10A35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front and rear wall mounts, jam nut, and box mounts, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells, they are offered with plating options like electroless nickel and cadmium finishes. With a service rating of M, these connectors are reliable for demanding applications.