| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10A98PC L/C |
| SKU: | AAOMS27473T10A98PC L/C |
MS27473T10A98PC L/C
Specifications
Detailed Description
MS27473 - Connectors, Plug, Electrical Straight, Crimp Type, Bayonet Coupling, 38999 Series II. Featuring a rugged design for harsh environments, these MIL-DTL-38999 II connectors provide reliable connectivity with up to 128 contacts. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Available in aluminum shells with plating options such as electroless nickel and cadmium finishes, these connectors ensure durability and corrosion resistance. Please note that this assembly does not ship with contacts.