MS27473T10A99PB

Heilind Number:AAOMS27473T10A99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10A99PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10A99PB
SKU:AAOMS27473T10A99PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme conditions. With front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, these connectors provide versatility for various applications. Available in aluminum shells with plating options such as electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. The connectors, compliant with RoHS regulations, utilize M39029 rear release crimp contacts and offer a wide range of insert arrangements. With an operating temperature range from -65 °C to 200 °C and a mating life of 500 cycles, they are suitable for demanding industrial and military environments, providing secure and efficient connectivity.