| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10B35P L/C |
| SKU: | AAOMS27473T10B35P L/C |
MS27473T10B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, highlighted by the SKU MS27473T10B35P L/C, offer rugged and reliable connectivity for harsh environments. Featuring up to 128 contacts in a sealed insert, these connectors ensure secure and efficient transmission of signals. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Crafted from aluminum with plating options such as cadmium and nickel, they guarantee durability and conductivity. Please note that this assembly does not ship with contacts.