| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10B35SA L/C |
| SKU: | AAOMS27473T10B35SA L/C |
MS27473T10B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable, featuring up to 128 contacts in an insert for versatile connectivity. With an operating temperature range of -65 °C to 200 °C, they are ideal for use in harsh environments. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility in installation. The plugs, including straight, RFI grounding, and standard options with a 90-degree cable clamp, ensure secure connections. Constructed with aluminum shells and offering multiple plating choices, including RoHS compliant finishes, they are durable and long-lasting. Please note that this assembly does not ship with contacts.