| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10B35SB L/C |
| SKU: | AAOMS27473T10B35SB L/C |
MS27473T10B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 II Series Connector, specifically the MS27473T10B35SBLC model, is a high-performance electrical plug designed for demanding applications. Featuring a straight, crimp type configuration with bayonet coupling, this connector is part of the military-grade Series II lineup, ensuring rugged durability and reliable performance. With a total of 13 contacts, it offers efficient connectivity in harsh environments, with a wide operating temperature range of -65 °C to 175 °C. The aluminum shell, finished with electroless nickel and cadmium olive drab coating, provides excellent protection against corrosion. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trusted for its quality and resilience, the MS27473T10B35SBLC connector is ideal for aerospace, defense, and industrial applications where reliability is paramount.

